ECM12DKRT

Heilind Number:SULECM12DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKRT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DKRT

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU ECM12DKRT, offers reliable connectivity in electronic applications. Featuring a female gender and two rows, this connector is designed for secure threaded mounting. Its termination method using Card Extender ensures efficient signal transmission. The contacts, made of Phosphor Bronze and plated with Gold, guarantee high conductivity. With a pitch of 3.96mm and voltage rating of 950 VAC, it supports robust power delivery. The Cantilever contact type and Straddle orientation provide seamless mating. With 24 positions and a tail length of 5.97mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 13.97mm (H) x 9.4mm (W), is ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures durability. This connector, belonging to the hi_rel category, is a dependable solution for demanding applications.