ECM12DKSD

Heilind Number:SULECM12DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKSD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKSD

Detailed Description

Introducing the ECM12DKSD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures robust connectivity. With a current rating of 3 A and a voltage capacity of 950 VAC, it delivers reliable power transmission. Featuring a dual-row configuration with 24 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to the PCB. Contacts plated with gold and terminations with matte tin provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions make it easy to integrate into designs. Whether for industrial machinery or telecommunications systems, the ECM12DKSD meets the stringent requirements of high-reliability applications. Upgrade your connectivity solutions with this top-of-the-line connector.