ECM12DKSH

Heilind Number:SULECM12DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DKSH

Detailed Description

The ECM12DKSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with a gold contact plating, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950 VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and thru-hole termination method make for easy and secure installation. With 24 positions spread across 2 rows, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace use. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Certified for high reliability, it is acronymed as ECM12DKSH, making it a trusted choice for critical electronic systems.