ECM12DKSI

Heilind Number:SULECM12DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKSI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKSI

Detailed Description

The ECM12DKSI Board To Board PCB Connector is a high-performance component boasting advanced features. With a durable PBT housing and Phosphor Bronze contacts plated in Gold, it ensures reliable connectivity. Rated for 3A and 950VAC, this connector is suitable for demanding applications. Its threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Featuring 24 positions in a dual-row layout with a 3.96mm pitch, it offers ample connectivity options. The cantilever contact type and straight orientation further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The Matte Tin termination plating ensures long-term durability. Whether used in aerospace, defense, or industrial systems, the ECM12DKSI connector delivers exceptional performance.