ECM12DKSN

Heilind Number:SULECM12DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKSN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKSN

Detailed Description

The ECM12DKSN is a high-performance PCB connector designed for seamless board-to-board or card edge connections in electronic devices. Featuring two rows with 24 positions each, this female connector ensures secure and reliable contact. Constructed with durable PBT housing and Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and longevity. The cantilever contact type with a pitch of 3.96mm and a voltage rating of 950 VAC allows for efficient power transmission. With a straight orientation and no mounting required, installation is convenient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Additionally, matte tin termination plating ensures compatibility with different soldering processes. Trust the ECM12DKSN for high-quality and high-reliability connectivity solutions in your electronic assemblies.