ECM12DKSS

Heilind Number:SULECM12DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKSS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKSS

Detailed Description

ECM12DKSS is a high-quality Board To Board PCB Connector designed for reliable interconnection in electronic devices. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures excellent conductivity and durability. With a 3A current rating and 950VAC voltage capability, this connector is suitable for demanding applications. Its two rows of 24 cantilever contacts, terminated through 3.96mm pitch holes, offer secure and efficient connectivity. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in diverse environments. The straight orientation and .61-inch height facilitate easy installation on PCBs. Tailored for industrial use, this connector, with matte tin termination, meets stringent quality standards. Trust the ECM12DKSS for seamless board-to-board connections in your electronic systems.