ECM12DKST

Heilind Number:SULECM12DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKST
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKST

Detailed Description

The ECM12DKST Board-to-Board PCB Connector offers high-performance connectivity in a compact design. With a dual-row configuration and 24 positions, it provides ample connectivity options for your electronic devices. Featuring female gender and threaded mount type, this connector ensures secure and stable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation allow for easy and efficient insertion. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of applications. The termination method is through-hole with matte tin plating, ensuring reliable solder connections. Measuring at .61 inches in height and 9.4 mm in width, this connector is space-efficient. Ideal for high-reliability applications, it is a versatile choice for your PCB connectivity needs.