ECM12DKUI

Heilind Number:SULECM12DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DKUI

Detailed Description

Introducing the ECM12DKUI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 950VAC, it offers efficient power transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Its cantilever contact type and right-angle orientation make it suitable for compact designs. With 24 positions and a pitch of 3.96mm, it provides ample connectivity options. The threaded mount type and thru-hole termination method ensure secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating enhances solderability. Perfect for high-reliability applications, the ECM12DKUI is a top choice for engineers in the aerospace, defense, and industrial sectors.