ECM12DKUN

Heilind Number:SULECM12DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DKUN

Detailed Description

The ECM12DKUN is a high-performance PBT and Phosphor Bronze board-to-board PCB connector, meticulously engineered for optimal connectivity in demanding applications. With a current rating of 3A and a voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows and 24 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating for enhanced durability and conductivity. Designed for through-hole mounting, the connector guarantees secure attachment. Its cantilever contact type and right-angle orientation further facilitate efficient PCB connections. With a pitch of 3.96mm and a tail length of 6.35mm, precise positioning is achievable. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination plating with matte tin finish ensures long-term performance. Ideal for high-reliability applications, the ECM12DKUN is a top choice for engineers seeking superior board-to-board connectivity solutions.