ECM12DKUS

Heilind Number:SULECM12DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKUS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKUS

Detailed Description

Introducing the ECM12DKUS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 24 female contacts, this connector offers seamless connectivity in electronic systems. Crafted from durable PBT & Phosphor Bronze materials, it ensures reliable performance even in harsh environments. The gold-plated contacts guarantee excellent conductivity, while the cantilever contact type and side hole mount make for easy and secure installation. Operating at temperatures ranging from -65 to 125°C, with a maximum voltage of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of industrial and commercial uses. Its matte tin termination plating further enhances its durability. Get your hands on the ECM12DKUS for efficient and durable PCB connections.