ECM12DKUT

Heilind Number:SULECM12DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DKUT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DKUT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DKUT

Detailed Description

Introducing the PBT & Phosphor Bronze .00, a high-performance female connector designed for reliable power transmission in electronic systems. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures efficient power delivery. Featuring two rows of 24 cantilever contacts made of gold-plated phosphor bronze, it guarantees low contact resistance and high signal integrity. The threaded mount and through-hole termination method offer secure and stable PCB connectivity. With a pitch of 3.96mm and a tail length of 6.35mm, it is suitable for various board-to-board applications. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution. With matte tin termination plating ensuring durability, this ECM12DKUT connector is ideal for use in demanding industrial and commercial settings.