ECM12DRAH

Heilind Number:SULECM12DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DRAH

Detailed Description

Introducing the ECM12DRAH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers secure connectivity with a 5A amperage rating and 950VAC voltage capability. The female connector with two rows and 24 positions ensures efficient PCB mating, while the clearance hole mount type and thru-hole termination method simplify assembly. Gold-plated phosphor bronze contacts and matte tin terminations guarantee optimal conductivity and corrosion resistance, even in harsh environments. With a pitch of 3.96mm (.156 in) and a right-angle orientation, this connector is perfect for space-constrained layouts. Operating within a wide temperature range of -65 to 125°C, it meets the most stringent performance requirements. Trust the ECM12DRAH for seamless board-to-board connections in aerospace, defense, and other high-reliability applications.