ECM12DRAI

Heilind Number:SULECM12DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRAI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRAI

Detailed Description

Introducing the ECM12DRAI, a high-performance female connector designed for robust board-to-board and card edge connections. Featuring PBT and Phosphor Bronze construction with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a 5A amperage rating and a voltage capacity of 950VAC, it guarantees efficient power delivery. The two rows of 24 positions, along with a pitch of 3.96mm, offer ample connectivity options. Its right-angle orientation and threaded mount type provide flexibility in installation. The full bellow contact type, along with a termination method of thru hole and matte tin plating, further enhance its durability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is perfect for high-reliability applications. With a compact size, measuring just 10.95mm in height and 8.26mm in width, it is ideal for space-constrained designs. Trust the ECM12DRAI for secure and efficient board-level connections in various electronic systems.