ECM12DRAN

Heilind Number:SULECM12DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRAN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRAN

Detailed Description

Introducing the ECM12DRAN, a high-performance board-to-board PCB connector engineered for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The female connector with two rows of 24 positions and a 3.96mm pitch offers ample connectivity options. Its right-angle orientation and no mounting design provide flexibility in installation. The full bellow contact type and matte tin termination plating further enhance its durability. Whether in aerospace, defense, or industrial settings, the ECM12DRAN guarantees high reliability and performance.