ECM12DRAS

Heilind Number:SULECM12DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRAS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRAS

Detailed Description

Introducing the ECM12DRAS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows for secure attachment, with a side-hole mount type and through-hole termination method ensuring reliable installation. Crafted with a durable blend of PBT and phosphor bronze, it offers a robust construction that can withstand demanding environments. The 24-position connector boasts a pitch of 3.96mm (.156in) and a maximum voltage rating of 950VAC, making it suitable for power and signal transmission. Gold-plated phosphor bronze contacts with a full bellow design guarantee optimal conductivity and signal integrity. With an operating temperature range of -65 to 125°C, this connector is ideal for use in a wide range of industrial and commercial settings. Its right-angle orientation and compact dimensions, including a connector height of 10.95mm (.431in) and width of 8.26mm (.325in), allow for efficient PCB layout and space-saving design. The matte tin termination plating ensures long-term performance and compliance with industry standards. Whether you're working on telecommunications equipment, medical devices, or aerospace systems, the ECM12DRAS connector offers the reliability and durability you need. Upgrade your connectivity solutions with this essential component.