ECM12DREH

Heilind Number:SULECM12DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DREH

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, this high-performance female connector, SKU ECM12DREH, is designed for durability and reliability. With an amperage rating of 5A and a voltage capacity of 950VAC, it ensures efficient power transmission. The connector, with two rows and 24 positions, offers ample connectivity options. Its clearance hole mount and eyelet termination method facilitate easy installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a straight orientation and a compact size of 10.95mm in height and 8.26mm in width, it's ideal for space-constrained environments. The matte tin termination plating enhances its longevity. Perfect for board-to-board and card edge connections, this ECM12DREH connector ensures secure and stable interfacing in various electronic systems.