ECM12DREI

Heilind Number:SULECM12DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DREI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DREI

Detailed Description

Introducing the ECM12DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 24 female pins, this connector ensures secure and reliable connections. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. Operating at up to 950 VAC and 5 A, it is suitable for high-power applications. The termination method of eyelets and threaded mount type provide easy and secure installation. With a pitch of 3.96 mm, it offers precise and efficient connectivity. The connector's straight orientation, full bellow contact type, and 10.95 mm height make it ideal for space-constrained environments. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures reliable performance even in harsh conditions. Perfect for use in aerospace, defense, and industrial electronics, the ECM12DREI is a top choice for high-reliability applications.