ECM12DREN

Heilind Number:SULECM12DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DREN

Detailed Description

The ECM12DREN is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a compact form factor and a gendered female design, this connector features two rows of 24 contacts each, allowing for seamless communication between circuit boards. The termination method of eyelet ensures secure and reliable connections, while the contact material of phosphor bronze and gold plating guarantee excellent conductivity and durability. Operating at voltages up to 950 VAC and amperages of 5A, this connector is suitable for high-power environments. Its straight orientation and full bellow contact type make it easy to install and maintain. With a wide operating temperature range of -65 to 125°C and termination plating of matte tin, it meets stringent performance standards. Perfect for use in aerospace, defense, and other hi-rel industries, the ECM12DREN is a top choice for professionals seeking reliable connectivity solutions.