ECM12DRES

Heilind Number:SULECM12DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DRES

Detailed Description

Introducing the ECM12DRES, a high-performance PCB connector designed for demanding applications. Constructed with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a dual-row, 24-position layout with a 3.96mm pitch, it offers ample room for multiple connections on your board. The female gender and side hole mount type make installation easy and convenient. With an amperage rating of 5A and a voltage tolerance of 950 VAC, this connector is suitable for power and signal transmission. The eyelet termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial applications. Trust the ECM12DRES for seamless board-to-board connections.