ECM12DRFF

Heilind Number:SULECM12DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRFF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRFF
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRFF

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECM12DRFF, offers reliable connectivity in demanding applications. With a current rating of 5A and voltage capacity of 950VAC, this connector is ideal for high-power circuitry. Featuring a female gender, it has two rows with 24 positions, ensuring versatile connection options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its Full Bellow design and Thru Hole termination method provide secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact form factor of 10.95mm height and 8.26mm width, it is space-efficient on the PCB. The Matte Tin termination plating enhances solderability. Designed for hi-rel applications, this ECM12DRFF connector is a reliable choice for aerospace, defense, and industrial electronics.