ECM12DRFH

Heilind Number:SULECM12DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRFH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRFH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRFH

Detailed Description

The ECM12DRFH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it delivers efficient power transfer. The female gender, 2 rows, and thru-hole termination method make it easy to integrate into PCB assemblies. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type guarantees secure connections. Operating over a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-saving installation. Ideal for aerospace, defense, and industrial applications, the ECM12DRFH is a reliable solution for high-reliability connectivity needs.