ECM12DRFI

Heilind Number:SULECM12DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRFI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRFI

Detailed Description

Introducing the ECM12DRFI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable signal transmission in both commercial and industrial settings. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent power requirements. The connector's threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Its 24 female contacts, arranged in two rows with a pitch of 3.96mm (.156 inches), allow for efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECM12DRFI is suitable for use in extreme environments. Its straight orientation, full bellow contact type, and matte tin termination plating further enhance performance and durability. Perfect for applications where reliability is paramount, this connector is a vital component in electronic systems.