| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DRFN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM12DRFN |
ECM12DRFN
| Heilind Number: | SULECM12DRFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DRFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM12DRFN, a high-performance female board-to-board PCB connector designed for critical applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in demanding environments. Operating at 5A and 950VAC, it offers secure power transmission. The 24-position, 2-row design with a 3.96mm pitch accommodates multiple connections with precision. Gold-plated contacts guarantee low contact resistance and enhanced durability. Featuring a straight orientation and no mounting requirement, installation is convenient. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for various industrial settings. Trust the ECM12DRFN for superior performance in your PCB assembly projects.

