ECM12DRFS

Heilind Number:SULECM12DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRFS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRFS

Detailed Description

Introducing our ECM12DRFS Board To Board PCB Connector, a high-performance component designed for reliable and efficient connectivity in electronic systems. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring longevity and robust performance. With a 5A amperage rating and a voltage capacity of 950 VAC, it meets the demands of various applications. The female gender connector, with two rows and side hole mount type, offers versatility in installation. Thru Hole termination method and gold-plated Phosphor Bronze contacts guarantee secure and stable connections. Each of the 24 positions, with a pitch of 3.96mm, is meticulously engineered for optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB integration. The Matte Tin termination plating ensures corrosion resistance. Whether used in industrial systems or consumer electronics, the ECM12DRFS is a dependable solution for seamless board-to-board connectivity.