ECM12DRKF

Heilind Number:SULECM12DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRKF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRKF
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRKF

Detailed Description

The ECM12DRKF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, it ensures reliable conductivity and durability. With a 5A amperage rating and 950VAC voltage capability, it offers robust power delivery. The connector's 24 positions, in a 2-row configuration, allow for versatile connectivity. Its straight orientation and floating bobbin mount type provide flexibility in installation. Thru-hole termination method with matte tin plating guarantees secure and efficient soldering. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Meeting stringent industry standards, it is ideal for aerospace, defense, and industrial applications that require high reliability. Upgrade your connectivity solutions with the ECM12DRKF.