ECM12DRKH-S13

Heilind Number:SULECM12DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRKH-S13

Detailed Description

Introducing the ECM12DRKH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring two rows and 24 positions, it offers ample connectivity options. The female gender, clearance hole mount type, and card extender termination method make installation a breeze. Gold-plated Phosphor Bronze contacts guarantee excellent signal transmission, while the full bellow contact type and straddle orientation enhance stability. Operating at a voltage of 950 VAC and with an amperage of 5A, this connector is suitable for high-power applications. With a wide operating temperature range of -65 to 125°C, it remains functional in extreme conditions. The matte tin termination plating provides corrosion resistance, ensuring long-term performance. Compact in size with dimensions of 10.95mm in height and 8.26mm in width, the ECM12DRKH-S13 is ideal for space-constrained designs. Trust in this connector for your critical PCB interconnection needs.