ECM12DRKH

Heilind Number:SULECM12DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRKH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRKH

Detailed Description

The ECM12DRKH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and reliability in harsh environments. Its female gender, dual-row design with 24 positions, and clearance hole mount type make it versatile for various connectivity needs. The termination method via thru-hole soldering guarantees secure and stable connections. Gold-plated phosphor bronze contacts with a pitch of 3.96mm provide excellent conductivity and signal integrity, rated for up to 5A and 950VAC. Operating temperature range from -65 to 125°C ensures functionality in extreme conditions. With a straight orientation, compact dimensions of 10.95mm in height and 8.26mm in width, and a tail length of 5.72mm, this connector offers space-saving solutions without compromising performance. Matte tin termination plating enhances solderability. Meeting stringent quality standards, it is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity with the ECM12DRKH.