ECM12DRKI

Heilind Number:SULECM12DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRKI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRKI

Detailed Description

The ECM12DRKI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring a sturdy construction with PBT housing and phosphor bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a 5A amperage and 950VAC voltage rating, it can handle high power loads with ease. Its 24 positions, arranged in two rows with a 3.96mm pitch, provide ample connectivity options. The straight orientation and threaded mount type make installation straightforward. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its termination method through hole and matte tin plating guarantee secure and stable connections. With a compact size of 10.95mm in height and .325in in width, the ECM12DRKI is a versatile solution for your PCB connectivity needs.