ECM12DRKN-S13

Heilind Number:SULECM12DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRKN-S13

Detailed Description

Introducing the ECM12DRKN-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a female gender and two rows of 24 positions, this connector ensures efficient power transmission at an amperage of 5A and a voltage of 950VAC. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it guarantees reliable signal transfer. The Full Bellow contact type and Card Extender termination method offer secure and durable connections. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's compact size, measuring 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained designs. With termination plating in matte tin, it ensures long-lasting performance. Perfect for use in hi-rel environments, the ECM12DRKNS13 is the ultimate solution for your connectivity needs.