ECM12DRKN

Heilind Number:SULECM12DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRKN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRKN

Detailed Description

Introducing the ECM12DRKN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission. With a 5A amperage rating and voltage capacity of 950 VAC, it meets stringent power requirements. The 24-position, 2-row design with a pitch of 3.96mm allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. Its straight orientation and no mounting requirement offer versatility in installation. The Full Bellow contact type and Matte Tin termination plating further enhance its performance and longevity. Ideal for demanding applications, the ECM12DRKN is a top choice for engineers seeking high-quality connectivity solutions.