ECM12DRKS-S13

Heilind Number:SULECM12DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRKS-S13

Detailed Description

The ECM12DRKS-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows and 24 positions with a pitch of 3.96mm, this connector ensures secure and reliable connections. Its side-hole mount type and card extender termination method offer easy installation. Constructed with durable PBT and Phosphor Bronze materials, and with gold-plated contacts, it guarantees excellent conductivity and longevity. The full bellow contact type and straddle orientation further enhance its performance. With a voltage rating of 950VAC and an operating temperature range of -65°C to 125°C, it is suitable for use in a wide range of environments. Matte Tin termination plating adds to its durability. The compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Whether in industrial machinery, automotive systems, or telecommunications equipment, the ECM12DRKS-S13 delivers exceptional quality and reliability.