ECM12DRKS

Heilind Number:SULECM12DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DRKS

Detailed Description

Introducing the ECM12DRKS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features 24 positions arranged in two rows, with a pitch of 3.96mm (.156 in) for seamless integration. Crafted from durable PBT and Phosphor Bronze, it ensures reliable performance even in harsh environments, with a voltage rating of 950 VAC. The gold-plated contacts guarantee optimal conductivity, while the straight orientation and side-hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and commercial settings. With a compact height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), it offers space-efficient connectivity solutions. Trust in the ECM12DRKS for secure and efficient board-to-board connections.