ECM12DRMD

Heilind Number:SULECM12DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRMD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRMD

Detailed Description

Introducing the ECM12DRMD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. Featuring a 3A amperage rating and capable of handling up to 950VAC, it is suitable for a wide range of applications. The female gender, with 2 rows of 24 positions each, offers versatile connectivity options. Using a clearance hole mount type and wire wrap termination method, installation is efficient and secure. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent signal integrity. With a pitch of 3.96mm (.156 in) and a straight orientation, precise alignment is achieved. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh operating conditions. Its compact design, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), saves space on the PCB. The Matte Tin termination plating ensures long-term reliability. Whether used in aerospace, defense, or industrial applications, the ECM12DRMD meets the highest standards for performance and durability.