ECM12DRMH-S288

Heilind Number:SULECM12DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRMH-S288

Detailed Description

Featuring PBT and Phosphor Bronze construction, this high-quality female connector, with a 3A amperage rating, is designed for reliable performance in demanding applications. With two rows and a clearance hole mount type, it offers easy installation on PCBs. The termination method of Card Extender ensures secure connectivity, while the Phosphor Bronze contacts with Gold plating guarantee excellent signal transmission. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent requirements. The Loop Bellow contact type and Straddle orientation further enhance its functionality. Boasting 24 positions and a tail length of 13.84mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Its compact design with a height of 15.49mm and width of 9.4mm makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs. ( ECM12DRMH-S288)