ECM12DRMH

Heilind Number:SULECM12DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRMH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRMH

Detailed Description

The ECM12DRMH is a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it guarantees safe and stable power transmission. The female connector with two rows and 24 positions offers ample connectivity options. Utilizing a clearance hole mount type and wire wrap termination method, installation is straightforward. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it meets the stringent requirements of various applications. The straight orientation, loop bellow contact type, and 14.22mm tail length further enhance its versatility. Compact in size with dimensions of 9.4mm (width) and 15.49mm (height), this connector is ideal for space-constrained designs. Its matte tin termination plating ensures compatibility with RoHS regulations. From aerospace to telecommunications, the ECM12DRMH is a trusted solution for critical connectivity needs.