ECM12DRMI-S288

Heilind Number:SULECM12DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRMI-S288

Detailed Description

Introducing the ECM12DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. The female gender, two rows, and threaded mount type make it versatile for various PCB assemblies. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability. The loop bellow contact type and straddle orientation further enhance signal integrity. With 24 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for both industrial and aerospace applications. The connector, with a compact height of 15.49mm and width of 9.4mm, offers space-efficient PCB integration. Termination plating with matte tin ensures solderability. Classified under the hi-rel category, the ECM12DRMIS288 is a dependable solution for critical electronic systems.