ECM12DRMI

Heilind Number:SULECM12DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRMI

Detailed Description

Introducing the ECM12DRMI, a high-performance female board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 24 gold-plated phosphor bronze contacts with wire wrap termination, it guarantees secure and efficient connectivity. The loop bellow contact type and threaded mount offer stability and durability, even in harsh environments. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a variety of industries, from aerospace to telecommunications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the ECM12DRMI for robust and high-speed data transmission in your next project.