ECM12DRMN-S288

Heilind Number:SULECM12DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRMN-S288

Detailed Description

ECM12DRMN-S288 offers reliable connectivity in demanding environments, featuring a dual-row design with 24 positions for enhanced functionality. Its female gender, loop bellow contact type, and gold-plated phosphor bronze contacts ensure efficient signal transmission with a current rating of 3A and a high voltage tolerance of 950VAC. This PCB connector is designed for card extender termination, with a pitch of 3.96mm (.156 in) and a straddle orientation. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance under extreme conditions. The matte tin termination plating and no mounting requirement make installation hassle-free. With a compact size (15.49mm connector height, 9.4mm connector width), it's ideal for space-constrained applications in industries requiring high reliability, such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the ECM12DRMNS288.