| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DRMN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULECM12DRMN |
ECM12DRMN
| Heilind Number: | SULECM12DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM12DRMN, a high-performance female board-to-board PCB connector designed for precision electronic applications. With a compact form factor and two rows of 24 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in demanding environments. Featuring a wire wrap termination method and a straight orientation, installation is a breeze. The loop bellow contact type and 3.96mm pitch guarantee secure connectivity with a voltage rating of 950 VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With a tail length of 14.22mm and a low profile of 15.49mm, it offers versatility in various assembly setups. Trust the ECM12DRMN for superior performance in your next electronic project.

