ECM12DRMS-S288

Heilind Number:SULECM12DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DRMS-S288

Detailed Description

Introducing the ECM12DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent safety standards. The female gender, dual-row design, and side-hole mount type offer versatile installation options. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. The 24-position connector, with loop bellow contact type and straddle orientation, provides secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in a variety of industries. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits. The matte tin termination plating ensures durability and longevity. Perfect for use in aerospace, defense, and other high-reliability applications, the ECM12DRMSS288 is the ideal choice for your connectivity needs.