ECM12DRMS

Heilind Number:SULECM12DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRMS

Detailed Description

The ECM12DRMS is a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PBT & Phosphor Bronze, this connector offers superior durability and reliability. Featuring a 2-row design and side hole mount type, it ensures secure and stable connections. The termination method of wire wrap guarantees easy installation. Constructed with phosphor bronze contacts plated with gold, it provides excellent conductivity and corrosion resistance. With a pitch of 3.96 mm and a voltage rating of 950 VAC, it is suitable for high-power applications. The loop bellow contact type and straight orientation further enhance its versatility. Offering 24 positions and a tail length of 14.22 mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With a compact connector height of .61 inches and a width of 9.4 mm, it saves space on the PCB. The termination plating of matte tin ensures long-term performance. Classified under the category of hi-rel connectors, this product, with the acronym ECM12DRMS, is the perfect choice for mission-critical systems.