ECM12DRMT-S288

Heilind Number:SULECM12DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRMT-S288

Detailed Description

Introducing the ECM12DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures durability and reliable performance. Featuring a 3A amperage rating and 950VAC voltage capability, it meets stringent electrical requirements. The female connector with two rows and a threaded mount type offers secure connectivity. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. With a pitch of 3.96mm and 24 positions, it allows for efficient data transfer. The loop bellow contact type and straddle orientation further enhance its functionality. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures solderability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. The ECM12DRMTS288 is the ideal choice for high-reliability applications in the aerospace, defense, and industrial sectors.