ECM12DRMT

Heilind Number:SULECM12DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRMT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRMT

Detailed Description

The ECM12DRMT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring two rows of 24 female contacts, this connector ensures secure and reliable connectivity. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The contacts are plated with gold for enhanced signal transmission. The termination method is wire wrap, and the mount type is threaded for easy installation. Operating at a voltage of 950VAC and with an amperage of 3A, it is suitable for high-power applications. With a straight orientation and a tail length of 14.22mm (.56 inches), it provides flexibility in PCB layout. The connector is RoHS compliant and has a matte tin termination plating, making it environmentally friendly. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. Perfect for use in aerospace, military, and industrial electronics, the ECM12DRMT ensures reliable performance in mission-critical systems.