ECM12DRPH

Heilind Number:SULECM12DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRPH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRPH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRPH

Detailed Description

Introducing the ECM12DRPH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable Phosphor Bronze with Gold plating, ensuring reliable and efficient signal transmission. With a pitch of 3.96mm (.156 in) and 24 positions, it offers ample connectivity options. The straight orientation and clearance hole mount type make installation a breeze. Operating at a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. With a maximum voltage rating of 950 VAC and amperage of 5A, it is capable of handling high power requirements. The full bellow contact type guarantees low contact resistance and optimal performance. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it is compact yet robust. The matte tin termination plating ensures long-term reliability. Ideal for industrial and commercial applications, the ECM12DRPH is the perfect choice for your connectivity needs.