ECM12DRPN

Heilind Number:SULECM12DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRPN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DRPN

Detailed Description

Introducing the ECM12DRPN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2 rows, and 24 positions offer versatile connectivity options. Its straight orientation and thru-hole termination method simplify installation on PCBs. The gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. Meeting stringent quality standards, this connector operates flawlessly in a wide temperature range from -65 to 125°C. With a compact size and matte tin termination plating, the ECM12DRPN is ideal for space-constrained applications. Trust in its performance for seamless board-to-board connections in your electronic designs.