ECM12DRPS

Heilind Number:SULECM12DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRPS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRPS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DRPS

Detailed Description

Introducing the ECM12DRPS, a high-performance female board-to-board connector designed for reliable power and signal transmission in electronic assemblies. With a contact rating of 5A and a voltage capacity of 950VAC, this connector ensures robust connectivity even in demanding applications. Featuring a dual-row, side-hole mount configuration, it offers secure attachment to PCBs. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. With 24 positions and a pitch of 3.96mm, precise signal routing is achieved. The straight orientation and 10.36mm tail length facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Trust the ECM12DRPS for efficient and durable board-to-board connections in your electronic designs.