ECM12DRSD-S273

Heilind Number:SULECM12DRSD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRSD-S273
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRSD-S273
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULECM12DRSD-S273

Detailed Description

The ECM12DRSD-S273 Board To Board PCB Connector is a high-performance component designed for reliable signal transmission in electronic devices. Featuring a gender-specific female layout with two rows for seamless connectivity, this connector ensures compatibility and efficiency in various applications. Constructed with durable PBT and Phosphor Bronze materials, it guarantees longevity and stability even in harsh operating conditions. With a low amperage of 3A and a high voltage rating of 950VAC, it offers safe and efficient power delivery. The termination method through a clearance hole and contact plating of gold enhance conductivity, while the loop bellow contact type and straight orientation facilitate easy installation. With 24 positions and a pitch of 3.96mm, it allows for versatile connections on PCBs. RoHS compliant and featuring matte tin termination plating, it meets international standards for environmental responsibility. From high-speed data transmission to power distribution, the ECM12DRSD-S273 is the perfect choice for demanding electronic systems.