ECM12DRSH-S288

Heilind Number:SULECM12DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRSH-S288

Detailed Description

Introducing the ECM12DRSHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.96mm (.156 inches), this connector features 24 positions in a straddle orientation, ensuring reliable connectivity in tight spaces. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The termination method is through a card extender with a tail length of 4.45mm (.175 inches), providing secure attachment. With a voltage rating of 950VAC and an amperage of 3A, this connector is ideal for high-power applications. Its clearance hole mount type and matte tin termination plating further enhance its versatility. Trust the ECM12DRSHS288 for seamless board-to-board connections in your critical electronic systems.