ECM12DRSH

Heilind Number:SULECM12DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRSH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRSH

Detailed Description

The ECM12DRSH is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 24 positions spread across 2 rows, it offers reliable connectivity in compact spaces. The connector features PBT and Phosphor Bronze construction with gold plating, ensuring durability and excellent signal transmission. Its clearance hole mount type and thru-hole termination method make installation hassle-free. Operating at an impressive voltage of 950 VAC, it is suitable for use in a wide range of electronic devices. The contact type, Loop Bellow, and straight orientation further enhance its versatility. With a tail length of 4.83mm (.19 in) and a low-profile design (15.49mm/.61 in height, 9.4mm/.37 in width), it saves space without compromising performance. Matte Tin termination plating adds to its reliability. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Whether in aerospace, military, or industrial applications, the ECM12DRSH guarantees secure and efficient board-to-board connections.