ECM12DRSI

Heilind Number:SULECM12DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DRSI

Detailed Description

Introducing the ECM12DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows with 24 positions, this connector offers reliable connectivity in a straight orientation. The female connector, made of PBT and Phosphor Bronze with gold plating, ensures excellent conductivity and durability. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for harsh environments. With a contact type of Loop Bellow and termination plating of Matte Tin, it meets stringent industry standards. Perfect for applications where reliability is paramount, the ECM12DRSI is a top choice for engineers seeking high-quality connectors.